- RS 제품 번호:
- 187-8410
- 제조사 부품 번호:
- 2908693
- 제조업체:
- Phoenix Contact
일시 품절-다음 입고 날짜는 15/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩254,267.509
수량 | 한팩당 |
1 + | ₩254,267.509 |
- RS 제품 번호:
- 187-8410
- 제조사 부품 번호:
- 2908693
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Hybrid motor starter as an alternative to a conventional reversing contactor. Reverses 3∼ AC motors up to 9 A and offers motor protection. Possible supply and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Reverse running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter :
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Thanks to the internal interlocking circuit and load wiring, wiring expense is reduced to a minimum.
Forward running
Reverse running
Motor overload protection
Additional advantages are provided by using the DIN rail connector adapter :
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Thanks to the internal interlocking circuit and load wiring, wiring expense is reduced to a minimum.
사양
속성 | 값 |
---|---|
Range | Contactron |
Current Rating | 9 A |
Series | ELR H5-I-SC- 24DC/500AC-9-P |
Mounting Type | DIN Rail |