Eaton PKZM0 Series Motor Protection Circuit Breaker, 16 to 20A, 690V AC Supply Voltage - 088918 PKZM0-20-T
This motor protection circuit breaker safeguards electrical motors and transformers. With a nominal capacity of 20 A and a voltage rating of 690 V AC, it protects against overloads and short circuits, ensuring effective operation in industrial settings.
Features & Benefits
• Protects transformers with high inrush currents • Features phase-failure sensitivity for improved reliability • Includes a switched-off indicator for easy status monitoring • Three-pole configuration for various applications • Can be mounted on DIN rail for straightforward installation • High interrupting capacity of 50 kA to handle fault conditions
Applications
• Safeguarding industrial motors in challenging environments • Suitable for applications requiring high-breaking capacity protection • Ideal for installations using screw terminal configurations • Implemented in systems where overvoltage protection is vital
What is the operational temperature range for this device?
The device operates efficiently between -25°C and 55°C.
How should I install this product?
It can be easily mounted onto an IEC/EN 60715 top-hat rail.
What type of terminals does it use for connections?
It uses screw terminals for secure and reliable connections.
Can it be used in high humidity environments?
Yes, it meets the requirements for damp heat and cyclic conditions.
What is the expected lifespan of this breaker?
It has a lifespan of 100,000 operations under electrical conditions.