Eaton PKZM0 Series Motor Protection Circuit Breaker, 0.1 to 0.16A, 690V AC Supply Voltage - 088907 PKZM0-0,16-T
This motor protection circuit breaker is essential for protecting electrical motors in industrial settings. It ensures continuous operation by safeguarding against overloads and short circuits, making it suitable for high inrush current environments.
Features & Benefits
• High breaking capacity of 150 kA for effective protection • Operational temperature range of -25 to 40°C • Robust screw terminal connections • Three-pole configuration for enhanced safety and redundancy • Integrated phase-failure sensitivity for improved reliability • Withstands impulse voltage of up to 6000 V
Applications
• Manages high inrush currents with transformers • Applicable in electrical motor protection systems • Ideal for top-hat rail mounting in control panels • Suitable for various industrial automation applications
What is the operating range for ambient temperatures?
This device operates efficiently within a temperature range of -25 to 40°C.
How can it be mount the device?
It can be mounted onto a top-hat rail with a height of either 7.5 mm or 15 mm.
What types of terminals are provided?
It includes screw terminals for secure electrical connections.
Is it compatible with motors of a specific efficiency class?
Yes, it can be used with motors that have an efficiency class of IE3.
What is the lifespan of this circuit breaker?
It is designed to endure up to 100,000 operations, ensuring long-term use.