Eaton PKZM0 Series Motor Protection Circuit Breaker, 2.5A, 690V Supply Voltage - 199183 PKZM0-2,5-SPI16
This motor protection circuit breaker offers essential safety features to protect motors from overload and phase failure. With a current rating of 2.5 A and a maximum supply voltage of 690 V, it safeguards electrical equipment and enhances the longevity of motor systems.
Features & Benefits
• Phase-failure sensitivity for effective motor protection • Three-pole design for increased versatility • Push-in and screw terminals for straightforward connections • Rated breaking capacity of 150 kA for enhanced reliability • Lifespan of 100,000 operations for extended durability • Turn button actuator for easy operation
Applications
• Protects electric motors in industrial settings • Ideal for group installations or manual branch circuits • Compatible with efficiency class IE3 motors • Suited for high-demand operational environments
What is the maximum operating temperature for safe use?
The maximum operating temperature is 40°C for optimal performance.
Can it be mounted on a standard top-hat rail?
Yes, it can be snapped onto IEC/EN 60715 top-hat rails for installation.
What type of terminals does it feature?
It has push-in terminals on the output side and screw terminals on the feed side.
Is it compatible with 400 V applications?
Yes, it is rated for operational voltages up to 690 V, including 400 V systems.
How frequently can it operate before requiring maintenance?
With a lifespan of 100,000 operations, maintenance is significantly reduced.