- RS 제품 번호:
- 166-2039
- 제조사 부품 번호:
- FNC42060F2
- 제조업체:
- onsemi
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(72개가 1튜브안에)
₩17,888.938
수량 | 한팩당 | Per Tube* |
72 - 72 | ₩17,888.938 | ₩1,288,027.677 |
144 - 216 | ₩17,500.835 | ₩1,260,022.201 |
288 + | ₩17,111.008 | ₩1,232,030.524 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 166-2039
- 제조사 부품 번호:
- FNC42060F2
- 제조업체:
- onsemi
제정법과 컴플라이언스
제품 세부 사항
Motion SPM® SPM45 & SPM45L Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, Fairchild Semiconductor
사양
속성 | 값 |
---|---|
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 20A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 16.5 V |
Pin Count | 26 |
Minimum Operating Supply Voltage | 13.5 V |
Typical Switching Frequency | 5kHz |
Maximum Isolation Rating | 2000Vrms |
Series | Motion SPM 45 Series |
Width | 23.5mm |
Height | 4.8mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 39.5 x 23.5 x 4.8mm |
Maximum Operating Temperature | +150 °C |
Length | 39.5mm |