Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS 제품 번호:
- 252-623
- 제조사 부품 번호:
- 198836 RASP5-8400A31-4120001S1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,941,090.80
일시적 품절
- 2026년 1월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,941,090.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-623
- 제조사 부품 번호:
- 198836 RASP5-8400A31-4120001S1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Approval, CE, RoHS, IEC/EN 61800-5-1 UL 61800-5-1 | |
| Series | Moeller | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Approval, CE, RoHS, IEC/EN 61800-5-1 UL 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is a cutting-edge solution for efficient motor control, designed to optimise performance across various industrial applications. This robust unit caters to speeds of up to 8.5 A and 4 kW, integrating advanced sensor inputs for seamless operation.
Delivers quick stop functionality for increased safety
Robustly designed to withstand electromagnetic compatibility challenges
Provides various mounting options to suit different settings
Maintenance is simplified through comprehensive diagnostics accessible at the device
Allows for operational adaptability with adjustable brake current settings
관련된 링크들
- 4 kW Motor Controller, 400 → 480 V ac, 3 Phase, 8.5 A, Speed Controller Function, 480 V
- Eaton 4 kW Motor Controller, 400 → 480 V ac, 3 Phase, 8.5 A, Speed Controller Function, 480 V
- 0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
- 2.2 kW Motor Controller, 400 → 480 V ac, 3 Phase, 5.6 A, Speed Controller Function, 480 V
- 1.5 kW Motor Controller, 400 → 480 V ac, 3 Phase, 4.3 A, Speed Controller Function, 480 V
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,