Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function

Subtotal (1 unit)*

₩3,183,479.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,183,479.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-617
제조사 부품 번호:
198819 RASP5-5404A31-412R000S1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

5.6 A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE IEC/EN 61800-5-1, UL 61800-5-1, RoHS, UL Approval

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller represents the pinnacle of precision and efficiency for motor management. Designed for seamless integration into various applications, the product is engineered to deliver exceptional performance in demanding environments. It features a robust design capable of supporting a wide array of motors, including BLDC and synchronous reluctance motors, providing versatile control options.

Features a compact design for space efficient installation

Ensures compatibility with an extensive range of communication protocols

Optimises energy consumption through efficient design

Incorporates advanced monitoring for thermistor applications

Designed to withstand extreme environmental conditions

관련된 링크들