Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS 재고 번호:
- 252-382
- 제조 부품 번호:
- 199050 RASP5-8422PNT-412R101S1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩4,190,501.20
일시적 품절
- 2026년 1월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당 | 한팩당 |
|---|---|
| 1 + | ₩4,190,501.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 재고 번호:
- 252-382
- 제조 부품 번호:
- 199050 RASP5-8422PNT-412R101S1
- 제조업체:
- Eaton
사양
기술적 참조
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 270mm | |
| Overall Depth | 220 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL 61800-5-1, RoHS | |
| Series | Rapid Link | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 270mm | ||
Overall Depth 220 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL 61800-5-1, RoHS | ||
Series Rapid Link | ||
제외
- COO (Country of Origin):
- GB
The Eaton Speed controller, part of the rapid Link, combines cutting-edge technology with robust performance, designed for a range of industrial applications. Engineered to manage motor operations effectively, it provides precise control with options for both U/f and sensor less vector control. The product delivers exceptional efficiency while adhering to stringent electromagnetic compatibility standards, making it a reliable choice for demanding environments.
Facilitates quick system responses with minimal delay times
Optimises energy efficiency with superior performance ratings
Supports comprehensive motor compatibility for diverse applications
Backed by proven electromagnetic compatibility for reliable operation
Includes enhanced safety features to minimise operational risks
관련된 링크들
- 4 kW Motor Controller, 400 → 480 V ac, 3 Phase, 8.5 A, Speed Controller Function, 480 V
- Eaton 4 kW Motor Controller, 400 → 480 V ac, 3 Phase, 8.5 A, Speed Controller Function, 480 V
- 2.2 kW Motor Controller, 400 → 480 V ac, 3 Phase, 5.6 A, Speed Controller Function, 480 V
- 0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
- Eaton 1.5 kW Motor Controller, 400 → 480 V ac, 3 Phase, 4.3 A, Speed Controller Function, 480 V
- Eaton 0.75 kW Motor Controller, 400 → 480 V ac, 3 Phase, 2.4 A, Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller, 400 → 480 V ac, 3 Phase, 5.6 A, Speed Controller Function, 480 V
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C