Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- RS 제품 번호:
- 240-2871
- 제조사 부품 번호:
- 199332 U-PKZ0(24V50HZ)-PI
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩80,242.50
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩80,242.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-2871
- 제조사 부품 번호:
- 199332 U-PKZ0(24V50HZ)-PI
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Undervoltage Release | |
| Accessory Type | Undervoltage Release | |
| For Use With | Reversing Starter | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Undervoltage Release | ||
Accessory Type Undervoltage Release | ||
For Use With Reversing Starter | ||
Standards/Approvals RoHS | ||
199332
The Eaton Under voltage release rated for 24 V at 50 Hz, it can be fitted to the left of a Motor protective circuit-breaker, cannot be combined with the A-PKZ0 shunt release. When combined with circuit-breaker can be used as emergency switching-off device. It has an operating temperature range of -25°C to 55°C.
It has AC voltage actuation
It is suitable for Motor safety switch
It is designed for use with Under voltage release PKZ0(4), PKE
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton Undervoltage Release Undervoltage Release for Use with Reversing Starter
- Eaton Undervoltage Release Undervoltage Release for Use with XT Series Manual Motor Protector
- Eaton Undervoltage Release U-PKZ0 Series Undervoltage Release for Use with PKZM4 Series, PKM0 Series, PKZM01 Series,
- Eaton Undervoltage Release PKZ0 Series Undervoltage Release for Use with PKZM4 Series, PKZM0-T Series, PKZM0 Series,
- Eaton Eaton Moeller U-PKZ0 Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Undervoltage Release PKZMO Series Undervoltage Release for Use with PKE Series, PKM0 Series, PKZM01 Series, PKZM0
- Eaton Undervoltage Release for use with Motor Protective Circuit Breaker
- Eaton Undervoltage Release