Infineon Surface Hall Effect Sensor 2.7 V 26V, PG-TSOP-6-6-5, 6-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩4,738.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,405 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 5₩947.70₩4,738.50
10 - 95₩900.90₩4,504.50
100 - 245₩846.30₩4,231.50
250 - 495₩787.80₩3,939.00
500 +₩725.40₩3,627.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
258-4113
제조사 부품 번호:
TLE49662GHTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect

Technology

Active Error Compensation

Mount Type

Surface

Magnetic Type

Hall

Maximum Frequency Response

10kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

2.7V

Package Type

PG-TSOP-6-6-5

Maximum Supply Voltage

26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

195°C

Pin Count

6

Standards/Approvals

RoHS

Series

TLE4966-2G

Automotive Standard

AEC-Q100

Supply Current

50mA

The Infineon high precision hall switch with two outputs is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides two independent speed outputs at Q1 and Q2 with the status corresponding to the magnetic field value at the respective hall element H1 and H2. Both Hall elements have the identical thresholds for BOP and BRP. For positive magnetic fields exceeding the threshold BOP1 and/or BOP2 the corresponding output Q1 and/or Q2 is low, whereas for negative magnetic fields lower than BRP the output switches to high.

Reverse battery protection

Peak temperatures up to 195°C

Low jitter (typ. 1μs)

Digital output signals

Excellent matching of the 2 Hall probes

Hall plate distance 1.45mm

Two independent speed outputs

관련된 링크들