KEMET Surface Position Sensor 2.5 V 5.5V, Surface Mount, 5-Pin
- RS 제품 번호:
- 186-0729
- 제조사 부품 번호:
- SS-430L-N
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tray of 50 units)*
₩1,127,880.00
일시적 품절
- 2027년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 50 - 50 | ₩22,557.60 | ₩1,127,841.00 |
| 100 - 150 | ₩21,880.95 | ₩1,094,008.50 |
| 200 + | ₩21,223.80 | ₩1,061,170.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-0729
- 제조사 부품 번호:
- SS-430L-N
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Position Sensor | |
| Sensor Type | Position Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 5 | |
| Length | 15mm | |
| Height | 1mm | |
| Series | SS | |
| Standards/Approvals | RoHS, REACH | |
| Response Time | 0.2s | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Position Sensor | ||
Sensor Type Position Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Pin Count 5 | ||
Length 15mm | ||
Height 1mm | ||
Series SS | ||
Standards/Approvals RoHS, REACH | ||
Response Time 0.2s | ||
Automotive Standard No | ||
Supply Current 800μA | ||
- COO (Country of Origin):
- CN
Equipped with AMP circuit and comparator circuit
Digital output
Available with or without lens
Flat top surface of the lens
Microcomputer installed
Connector mounting
Excellent radio wave performance in high-frequency band
Compact (15.00 x 15.00 x 5.65 mm)
Applications
Typical applications include human presence detection sensing for energy saving functions in:
Contact less switching
Office automation equipment
Home applicances
Lighting
Display products
Air-conditioners
TV
PC monitors
Rice cookers
Smart toilets
관련된 링크들
- KEMET Surface Position Sensor 2.5 V 5.5V, Surface Mount, 5-Pin
- KEMET Surface Position Sensor 2 V 15V, Surface Mount, 4-Pin
- Honeywell Surface Position Sensor 3.8 V 30V, IC, 3-Pin
- Microchip Surface Position Sensor 4.5 V 5.5V, TSSOP, 14-Pin
- TE Connectivity Surface Position Sensor 5 V 10V, DFN, 12-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V, Analogue, TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V, Serial, TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 3.3 V 5V, UART, SOIC, 8-Pin