DiodesZetex Surface Hall Effect Sensor 3 V 28V, SIP, 3-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 Box of 1000 units)*

₩1,000,350.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
1000 - 1000₩1,000.35₩1,000,935.00
2000 - 3000₩980.85₩981,045.00
4000 +₩961.35₩961,350.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-4697
제조사 부품 번호:
AH3390Q-P-B
제조업체:
DiodesZetex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Chopper Stabilised

Mount Type

Surface

Magnetic Type

Unipolar

Maximum Frequency Response

800kHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

28V

Package Type

SIP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.6mm

Series

AH3390Q

Standards/Approvals

RoHS, Pb-Free

Length

4.3mm

Supply Current

4mA

Automotive Standard

AEC-Q100

Response Time

3.75μs

Hall Effect Sensors, Diodes Inc


A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.

Hall Effect Sensors, Diodes Inc


A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

관련된 링크들