Vishay REC 115L Series Linear Transducer DIN
- RS 제품 번호:
- 806-8313
- 제조사 부품 번호:
- RE115L12E502W6017
- 제조업체:
- Vishay
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 806-8313
- 제조사 부품 번호:
- RE115L12E502W6017
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Linear Transducer | |
| Series | REC 115L | |
| Housing Material | Aluminium | |
| Interface Type | DIN | |
| IP Rating | IP67 | |
| Overall Depth | 63mm | |
| Standards/Approvals | No | |
| Overall Height | 34.75mm | |
| Overall Width | 87mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Linear Transducer | ||
Series REC 115L | ||
Housing Material Aluminium | ||
Interface Type DIN | ||
IP Rating IP67 | ||
Overall Depth 63mm | ||
Standards/Approvals No | ||
Overall Height 34.75mm | ||
Overall Width 87mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Slide movement sensors for cylinder servo control
Vishay Sfernice REC 115L Series
Slide movement sensors for cylinder position servo control
Universal model covering applications using references W06002, W06007 and W06008 (ball joint option for the first two of these)
Plastic track technology
Measuring accuracy unaffected by temperature thanks to voltage division mode of operation
High level of accuracy and extremely long service life
DIN 43650 hydraulic connector outputs, mounted via moveable brackets (supplied with transducer)
A DIN 43650 hydraulic connector will be required, see data sheet for connection details
관련된 링크들
- Vishay REC 115L Series Linear Transducer
- Vishay REC 50L Series Linear Transducer
- Vishay REC 34L Series Linear Transducer
- Vishay REC 20 LR Series Linear Position Sensor Wire
- RS PRO Linear Transducer
- Variohm Group CTU Series Transducer Linear Transducer 30V, Voltage Signal
- RS PRO Spring Return Linear Transducer
- BALLUFF BIW Series Linear Transducer IO-Link 24V dc