SICK DLS40E Series Incremental Incremental Encoder 4.5V, 500 ppr ppr, RS422, TTL Signal, Hollow Shaft Type, 10 mm Shaft

Subtotal (1 unit)*

₩216,340.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩216,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9413
제조사 부품 번호:
DLS40E-BDAV00500 / 1132516
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

DLS40E

Pulses Per Revolution

500ppr

Output Signal Type

RS422, TTL

Shaft Type

Hollow Shaft

Shaft Diameter

10mm

Interface Type

Incremental

Terminal Type

Cable

Maximum Supply Voltage

4.5V

Minimum Operating Temperature

-10°C

Standards/Approvals

ACMA declaration of conformity, CE, CHINA-RoHS, EU declaration of conformity, UK declaration of conformity

Maximum Operating Temperature

70°C

Mount Type

Shaft

Switching Frequency

150kHz

COO (Country of Origin):
SG

Overview


The DLS40 incremental encoder is a reliable solution for measuring rotation speed and position. With various unique features, it is fundamentally redefining the operating principle of encoders. The housing integrated in the flange enables a low-cost, slim

In addition, the encoder is equipped with an easily-accessible laser-marked QR code which enables direct access to the operating instructions.

At a glance


Pulses per revolution: Up to 1,024

Housing diameter: 40 mm

Solid shaft and blind hollow shaft

Enclosure rating: IP50 (Solid shaft)

Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector

Connection type: cable

Slim, compact design

Your Benefit


The compact design facilitates the integration of the encoder even where installation space is limited and helps reduce machine size

The flange with integrated housing enables a very compact and cost-efficient design

A wide variety of output signal option

Applications


A large range of applications for the measurement of speed and position, e.g. in

Printing and packaging

Paper processing

Processing, forming and cutting of metal, wood and glass

Automated guided vehicle systems (AGV systems)

Manufacture and filling of bo

관련된 링크들