SICK VFS60A Series Incremental Mechanical Rotary Encoder 32V, 1024 ppr ppr, TTL Signal, Hollow Type, 15 mm Shaft
- RS 제품 번호:
- 223-1017
- 제조사 부품 번호:
- VFS60A-BHPK01024 / 1036747
- 제조업체:
- SICK
Subtotal (1 unit)*
₩4,305,400.00
재고있음
- 추가로 2026년 10월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,305,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-1017
- 제조사 부품 번호:
- VFS60A-BHPK01024 / 1036747
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Mechanical Rotary Encoder | |
| Pulses Per Revolution | 1024ppr | |
| Series | VFS60A | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL | |
| Shaft Type | Hollow | |
| Shaft Diameter | 15mm | |
| Interface Type | Incremental | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | 30°C | |
| Overall Depth | 60mm | |
| Overall Width | 72mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, IEC 60529 | |
| Overall Height | 45.5mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Switching Frequency | 820kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Encoder Technology Incremental | ||
Product Type Mechanical Rotary Encoder | ||
Pulses Per Revolution 1024ppr | ||
Series VFS60A | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL | ||
Shaft Type Hollow | ||
Shaft Diameter 15mm | ||
Interface Type Incremental | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature 30°C | ||
Overall Depth 60mm | ||
Overall Width 72mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, IEC 60529 | ||
Overall Height 45.5mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
Switching Frequency 820kHz | ||
- COO (Country of Origin):
- DE
Overview
Motor feedback systems from the VFS60 product family are ideally suited for use in industrial applications under rough conditions, especially for attaching to asynchronous motors. A large number of product variants meets almost all requirements: with through hollow shaft or blind hollow shaft of 8 mm to 15 mm diameter, with plug-in cable connection or pre-assembled male connector at the cable end. This means more mechanical flexibility. In addition, the robust shaft bearing increases the service life while at the same time reducing the servicing and maintenance requirements. The increased bearing distance guarantees a previously unattainable low level of vibration and optimum concentricity, even at maximum operating speed. The product families are allocated to different performance classes. From different defined line counts to a pre-programmed version. Moreover, all the common electrical interfaces are available. TTL, HTL or sine 0.5Vss.
At a glance
TTL, HTL or sine 0.5 Vpp interfaces
Resolution of up to 65,536 lines per revolution
Individual programming of the interface, line count and of the zero pulse
Direct programming via RS485
Excellent concentricity through large distance between the ball bearings
Extremely rugged
Protection class IP65
Mechanical flexibility through blind hollow shaft and through hollow shafts with diameters of 8 to 15 mm, available with various torque supports
Temperature range from –30 °C to +100 °C
Insulated shaft connection through plastic collar possible
Your Benefits
Programmable version for a reduced product variety
Various programming tools designed to take into account your own programming requirements
High performance and reliability even in rough ambient conditions
High vibration resistance and extended temperature range through nickel code disk
Large ball bearing distances reduce uneven wear and minimize vibration on the motor feedback housing, which increases the motor feedback systems service life
The insulated shaft connection prevents electrical continuity through the bearings of the motor feedback system, thus extending the operating life of the system
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
관련된 링크들
- SICK DBS60 Series Incremental Incremental Encoder 30V, 1024 ppr ppr, Incremental, TTL/HTL Signal, Blind Hollow Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V, 1024 ppr ppr, TTL, HTL Signal, Through Hollow Type, 0.625 in
- SICK DFS60 Series Incremental Incremental Encoder 32V, 1024 ppr ppr, HTL, TTL Signal, Through Hollow Type, 12 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 1024 ppr ppr, TTL/HTL Signal, Through Hollow Type, 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V, 1024 ppr ppr, RS422, TTL Signal, Through Hollow Type, 12 mm
- SICK DBS60 Series Incremental Incremental Encoder 30V dc, 1024 ppr ppr, TTL/HTL Signal, Hollow Shaft Type, 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V, 1024 ppr ppr, TTL, RS422 Signal, Blind Hollow Type, 12 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V, 1024 ppr ppr, TTL, HTL Signal, Hollow Type, 15.87 mm Shaft