RS PRO Incremental Encoder, 1000ppr ppr, Push Pull Signal, Axial, Radial Type, 10mm Shaft

N

Subtotal (1 unit)*

₩394,373.24

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩394,373.24

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-435
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Encoder Technology

Incremental

Pulses Per Revolution

1000ppr

Maximum Revolutions

3500rpm

Output Signal Type

Push Pull

Shaft Type

Axial, Radial

Supply Voltage

5 → 24V dc

Shaft Diameter

10mm

IP Rating

IP54

Overall Height

78mm

Overall Width

74.5mm

Minimum Operating Temperature

-20°C

Mounting Type

Clamping flange

Maximum Operating Temperature

80°C

Connection Type

Cable

Current Rating

40mA

제외

COO (Country of Origin):
TR

RS PRO Optic Rotary Incremental Encoder, 1000 ppr


This optic rotary incremental encoder is designed for precise motion control in industrial applications. It provides accurate angular speed and displacement feedback, making it ideal for systems requiring high-resolution measurement.

Features and Benefits


Compact design ensures easy integration into various systems
Highly robust construction offers durability in demanding environments
Incremental optic measuring technology provides up to 5000 ppr resolution
Push-Pull, TTL, Linedriver, and HLD output options for versatile connectivity
Supports a maximum speed of 3500 rpm for high-performance applications

Applications


Used in automation systems, robotics, and CNC machinery
Ideal for feedback in motor control and positioning systems
Suitable for use in manufacturing and processing industries

Additional Information


Comes with a 2.5m cable for flexible installation
IP54 rating ensures protection against dust and splashing water
Operates within a temperature range of -20 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들