- RS 제품 번호:
- 772-5399
- 제조사 부품 번호:
- 2SK3162-E
- 제조업체:
- Renesas Electronics
단종
- RS 제품 번호:
- 772-5399
- 제조사 부품 번호:
- 2SK3162-E
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
N-Channel High Voltage MOSFETs 150V and Over, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
사양
속성 | 값 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 80 A |
Maximum Drain Source Voltage | 200 V |
Package Type | SC-67 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 85 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 35 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Width | 4.45mm |
Number of Elements per Chip | 1 |
Length | 10mm |
Height | 17mm |