Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
P-Channel MOSFET Transistor, 600 mA, 100 V, 3-Pin MCPH Sanyo MCH3322-TL-E
RS 제품 번호:
545-938P
제조사 부품 번호:
MCH3322-TL-E
제조업체:
Sanyo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 MOSFETs 열람하기
단종
RS 제품 번호:
545-938P
제조사 부품 번호:
MCH3322-TL-E
제조업체:
Sanyo
참조 문서
제정법과 컴플라이언스
제품 세부 사항
사양
MCH3322_E
해당 안됨
COO (Country of Origin):
JP
Power MOSFET, P-channel, Sanyo
MOSFET Transistors, Sanyo Semiconductor
속성
값
Channel Type
P
Maximum Continuous Drain Current
600 mA
Maximum Drain Source Voltage
100 V
Package Type
MCPH
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.7 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
1 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
2mm
Width
1.6mm
Typical Gate Charge @ Vgs
7 nC @ 10 V
Height
0.85mm