사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 256-5444
- 제조사 부품 번호:
- 3UG48321AA40
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Monitoring Application | Voltage | |
| Contact Configuration | SPDT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Monitoring Application Voltage | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- CZ
The Siemens Digital Monitoring Relay, Voltage monitoring, for IO-Link 10 to 600 V AC/DC overvoltage and undervoltage, Hysteresis 0.1 to 300 V ON-delay time, tripping delay time with 1 change-over contact and screw-type terminals type of electrical connection also has any mounting position and IP20 protection class.
Degree of pollution 2
Number of poles for main current circuit 1
AC/DC voltage for monitoring
Design of the display LCD
Height 92 mm
Width 22.5 mm
Depth 91 mm
Number of poles for main current circuit 1
AC/DC voltage for monitoring
Design of the display LCD
Height 92 mm
Width 22.5 mm
Depth 91 mm
관련된 링크들
- Siemens Voltage Monitoring Relay, SPDT
- Siemens Voltage Monitoring Relay, 1 Phase, SPDT
- Siemens Voltage Monitoring Relay, SPDT, DIN Rail
- Siemens Current Monitoring Relay, SPDT
- Siemens Speed Monitoring Relay, SPDT
- Siemens Voltage Monitoring Relay, 3 Phase, SPDT
- Siemens Level Monitoring Relay, SPDT
- Siemens Voltage Monitoring Relay