Schneider Electric Monitoring Relay, 2 CO, DIN Rail, 10mA to 8A, 5 V dc, 250V ac
- RS 제품 번호:
- 341-352
- 제조사 부품 번호:
- RM35JA32MRSP01
- 제조업체:
- Schneider Electric
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 341-352
- 제조사 부품 번호:
- RM35JA32MRSP01
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10mA | |
| Power Consumption | 3.5VA | |
| Maximum Current Sensed | 8A | |
| Switching Voltage | 250V ac | |
| Current Sensitivity | 5 A | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20, IP50 | |
| Relay Contact Current | 5A | |
| Supply AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 5 V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, RoHS, CE, CSA, IEC 60255-1 | |
| Width | 35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Monitoring Relay | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10mA | ||
Power Consumption 3.5VA | ||
Maximum Current Sensed 8A | ||
Switching Voltage 250V ac | ||
Current Sensitivity 5 A | ||
Terminal Type Screw | ||
IP Rating IP30, IP20, IP50 | ||
Relay Contact Current 5A | ||
Supply AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 5 V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, RoHS, CE, CSA, IEC 60255-1 | ||
Width 35mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric Modular Measurement and Control Relay is designed for monitoring overcurrent or undercurrent in both window mode and detection mode. It features an adjustable time delay ranging from 0.1 to 30 seconds with a ±10% tolerance of the full-scale value upon threshold crossing (Tt). The relay has a switching capacity of 2000 VA, with a minimum switching current of 10 mA at 5 V DC and a maximum switching current of 8 A AC. It operates with a maximum power consumption of 3.5 VA, ensuring efficient and reliable performance in electrical monitoring applications.
Maximum switching voltage is 250 V AC
Electrical durability is 100000 cycles
Mechanical durability is 10000000 cycles
관련된 링크들
- Schneider Electric Monitoring Relay, DPDT, DIN Rail
- Tele Current Monitoring Relay, 1 Phase, 1 CO, DIN Rail
- Schneider Electric Monitoring Relay, 3 Phase, DPDT, DIN Rail, 150mA to 15A, 380/415 V ac
- Schneider Electric Level Monitoring Relays, 2 CO, DIN Rail, 264 V ac 264 V dc
- Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 2mA to 500mA, 240 V dc, 240 V ac
- Lovato Monitoring Relay, SPDT-CO, DIN Rail, 24/240 V ac
- Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 0.15A to 15A, 240 V dc, 240 V ac
- Schneider Electric Monitoring Relay, 3 Phase, DPDT, DIN Rail, 528 V ac