RS PRO Acrylic Mixer Nozzle, 50 ml Bayonet, 8 Elements, 35 mm
- RS 제품 번호:
- 239-7788
- 제조업체:
- RS PRO
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩15,960.00
재고있음
- 추가로 2026년 11월 23일 부터 3,730 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩1,596.00 | ₩15,960.00 | - |
| 50 - 240 | ₩1,562.00 | ₩15,620.00 | 2% |
| 250 + | ₩1,286.00 | ₩12,860.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-7788
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Supported Adhesive Type | Acrylic | |
| Product Type | Mixer Nozzle | |
| Supported Cartridge Size | 50ml | |
| Supported Cartridge Type | Bayonet | |
| Number of Mixing Elements | 8 | |
| Length | 35mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Supported Adhesive Type Acrylic | ||
Product Type Mixer Nozzle | ||
Supported Cartridge Size 50ml | ||
Supported Cartridge Type Bayonet | ||
Number of Mixing Elements 8 | ||
Length 35mm | ||
Standards/Approvals No | ||
제외
RS PRO Epoxy Mixer Nozzle
Introducing the high-quality static mixing nozzle from RS PRO for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). This static mixing nozzle is designed with a helical mixing baffle, which ensures full mixing and a smooth even sealant application. The end of the nozzle can be cut back to increase the bead size of the epoxy applied and the nozzle is constructed from a high-grade, industrial-safe and silicone free polypropylene.
Features and Benefits:
• Supports epoxy, acrylic and methacrylate, adhesives & sealants
• Round mixer profile providing smooth even application
• Bayonet fitting
• Easy to use and can be cut to alter bead size
• Easy to clean
Typical Applications:
RS PRO mixer nozzles are used by professionals and DIY enthusiasts for a smooth and even application to seal or gap fill with adhesive dispensers such caulking guns. Can be used in many jobs from bathrooms to kitchens.
FAQs:
Does longer nozzle ensure better mixing of components?
No, every nozzle is designed in an optimal way to ensure correct components mixing. The length of a nozzle always depends on the size of the cartridge. Simply, for the bigger cartridge, a longer nozzle is required. Please, always read epoxy manufacturers recommendations before selecting the correct size of the nozzle to make sure your fluids or liquids are optimally combined.
Can this static mixer nozzle be used more than once?
Yes, nozzles can be washed and re-used as many times as it's needed. However, it is recommended to use carefully cleaned mixer nozzles to make sure liquids or fluids are properly mixed together. Before re-using a nozzle please, make sure it's been cleaned properly and the syringe plunger is not blocked by any obstacles.
관련된 링크들
- RS PRO Epoxy Mixer Nozzle, 50 ml Bayonet, 20 Elements, 151 mm
- Loctite LOCTITE AA Acrylic Mixer Nozzle, 50 ml Screw Fit, 10 Elements, 6 mm
- RS PRO Acrylic Mixer Nozzle, 400 ml Screw Fit, 16 Elements, 139 mm
- 3M Scotch-Weld EPX Acrylic Mixer Nozzle, 45 ml Duo Pak Cartridge, 1 Elements, 90 mm
- RS PRO Epoxy Mixer Nozzle, 400 ml Screw Fit, 18 Elements, 177 mm
- Bostik 3061 Mixer Nozzle, 50 ml
- RS PRO Mixer Nozzle, 50 ml Syringe, 83.5 mm
- 3M Scotch-Weld EPX Series Acrylic Mixing Nozzle, 45 ml Duo Pak Cartridge, 1 Elements, 188 mm