- RS 제품 번호:
- 189-5935
- 제조사 부품 번호:
- 2201855-1
- 제조업체:
- TE Connectivity
272 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(136개가 1트레이안에)
₩16,785.002
수량 | 한팩당 | Per Tray* |
136 - 136 | ₩16,785.002 | ₩2,282,784.407 |
272 - 408 | ₩16,365.851 | ₩2,225,709.191 |
544 + | ₩16,114.016 | ₩2,191,459.577 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 189-5935
- 제조사 부품 번호:
- 2201855-1
- 제조업체:
- TE Connectivity
참조 문서
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
TEs Industrial Mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TEs Industrial Mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.
Innovative and time-saving wire-termination
Reliable connections in industrial and vibration-prone environments
Space saving solution that allows for increased design flexibility
Available in different versions for multiple Applications
Intermateable with receptacles in different configurations (TMT, SMT, right and straight angle)
Small, Compact Size (space savings)
Time Saving Wire Termination
Enables wire-to-wire connections
Intermateable with receptacles of various configurations (SMT, Right Angle, Straight, TMT)
Keying interface to prevent mis-mating
Applications
Industrial Communications
Motion & Drives
PLCs
Robotics
Reliable connections in industrial and vibration-prone environments
Space saving solution that allows for increased design flexibility
Available in different versions for multiple Applications
Intermateable with receptacles in different configurations (TMT, SMT, right and straight angle)
Small, Compact Size (space savings)
Time Saving Wire Termination
Enables wire-to-wire connections
Intermateable with receptacles of various configurations (SMT, Right Angle, Straight, TMT)
Keying interface to prevent mis-mating
Applications
Industrial Communications
Motion & Drives
PLCs
Robotics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Connector Type | Mini I/O Plug |
Gender | Male |
Number of Ways | 8 |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Shielded/Unshielded | Shielded |
Termination Method | Solder |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Colour | Black |
Height | 10.29mm |
Depth | 34mm |
Width | 11.62mm |