Amphenol Socapex, PT 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet,
- RS 제품 번호:
- 872-1584
- 제조사 부품 번호:
- PT06A-8-3P(SR)
- 제조업체:
- Amphenol Socapex
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩30,813.614
수량 | 한팩당 |
1 + | ₩30,813.614 |
- RS 제품 번호:
- 872-1584
- 제조사 부품 번호:
- PT06A-8-3P(SR)
- 제조업체:
- Amphenol Socapex
제정법과 컴플라이언스
비준수
제품 세부 사항
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 1 kV ac |
Shell Size | 8 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | PT |
Minimum Operating Temperature | -55°C |
Strain Relief | Yes |
Colour | Green |
Maximum Operating Temperature | +125°C |
Shell Plating | Cadmium |
Contact Plating | Gold |
Contact Material | Copper Alloy |