Souriau Sunbank by Eaton, EN3645 8 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 25,
- RS 제품 번호:
- 764-1825
- 제조사 부품 번호:
- EN3645M6JN04FN
- 제조업체:
- Souriau Sunbank by Eaton
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩328,934.98
수량 | 한팩당 |
---|---|
1 - 4 | ₩328,934.98 |
5 - 24 | ₩322,356.212 |
25 + | ₩315,908.535 |
- RS 제품 번호:
- 764-1825
- 제조사 부품 번호:
- EN3645M6JN04FN
- 제조업체:
- Souriau Sunbank by Eaton
제정법과 컴플라이언스
비준수
제품 세부 사항
Souriau 8D Series EN3645 Plug connector,Composite, Threaded, Nickel Plated
Souriau 8D EN3645 series plug connectors are lightweight, composite bodied, nickel plated, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a threaded coupling are 100% scoop proof and offer RFI-EMI protection and shell to shell continuity when mated. Souriau 8D EN3645 series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, these plug connectors have been designed to conform to MIL-DTL-38999 standard.
High Contact Density
100% scoop proof
Male connector contacts
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
사양
속성 | 값 |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 25 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Composite |
Series | EN3645 |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Shell Plating | Nickel |