Souriau Sunbank by Eaton, 8D 19 Way MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 15, Screw
- RS 제품 번호:
- 715-9421
- 제조사 부품 번호:
- 8D715W19SN
- 제조업체:
- Souriau Sunbank by Eaton
일시 품절-다음 입고 날짜는 16/12/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩125,705.537
수량 | 한팩당 |
---|---|
1 - 4 | ₩125,705.537 |
5 + | ₩120,675.729 |
- RS 제품 번호:
- 715-9421
- 제조사 부품 번호:
- 8D715W19SN
- 제조업체:
- Souriau Sunbank by Eaton
제정법과 컴플라이언스
비준수
제품 세부 사항
Plug with RFI Shielding
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
사양
속성 | 값 |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 15 |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Minimum Operating Temperature | -65°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +175°C |