Amphenol, 97B 7 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16S, Bayonet Coupling,
- RS 제품 번호:
- 442-2195
- 제조사 부품 번호:
- 97B-3106A16S-1P-HD
- 제조업체:
- Amphenol Limited
31 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩43,529.576
수량 | 한팩당 |
1 - 4 | ₩43,529.576 |
5 - 24 | ₩41,789.152 |
25 + | ₩40,047.003 |
- RS 제품 번호:
- 442-2195
- 제조사 부품 번호:
- 97B-3106A16S-1P-HD
- 제조업체:
- Amphenol Limited
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- IN
제품 세부 사항
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
사양
속성 | 값 |
---|---|
Number of Contacts | 7 |
Gender | Male |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 16S |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Maximum Operating Temperature | +125°C |
Contact Plating | Silver |
Shell Plating | Olive Drab Cadmium |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |