Amphenol Socapex, D3899 Wall Mount MIL Spec Circular Connector Socket, Socket Contacts, Threaded, MIL-DTL-38999 Series
- RS 제품 번호:
- 285-7316
- 제조사 부품 번호:
- D38999/20WB98SN
- 제조업체:
- Amphenol Socapex
1 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩113,857.199
수량 | 한팩당 |
---|---|
1 + | ₩113,857.199 |
- RS 제품 번호:
- 285-7316
- 제조사 부품 번호:
- D38999/20WB98SN
- 제조업체:
- Amphenol Socapex
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
The Appliance Socket with Flange built to military specifications under MIL-DTL-38999 Series III standards for superior performance and reliability in demanding environments. This receptacle is designed for wall mounting and features a straight body orientation for easy installation. The coupling method utilizes threaded connections for secure attachment. With 6 contacts and a contact gender of socket, it provides versatile connectivity options.
Corrosion resistant
For the military and aviation industry only
For the military and aviation industry only
사양
속성 | 값 |
---|---|
Gender | Socket |
Contact Gender | Female |
Voltage Rating | 600 V ac |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 Series III |
Mating Type | Threaded |
Body Orientation | Straight |
Series | D3899 |