- RS 제품 번호:
- 224-3738
- 제조사 부품 번호:
- 2M80100726NF623BA
- 제조업체:
- Amphenol Socapex
단가 개당
₩492,502.073
일시 품절-다음 입고 날짜는 02/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
수량 | 한팩당 |
---|---|
1 - 4 | ₩492,502.073 |
5 - 9 | ₩472,801.99 |
10 - 24 | ₩453,614.202 |
25 + | ₩443,254.453 |
- RS 제품 번호:
- 224-3738
- 제조사 부품 번호:
- 2M80100726NF623BA
- 제조업체:
- Amphenol Socapex
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- IN
제품 세부 사항
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 750 V |
Shell Size | 6 |
Mounting Type | Cable Mount |
Mating Type | Threaded |
Body Orientation | Straight |
Series | 2M801 |