Amphenol Socapex, PT 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet,
- RS 제품 번호:
- 190-2516
- 제조사 부품 번호:
- PT06A-10-6S
- 제조업체:
- Amphenol Socapex
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(100개가 1봉지안에)
₩22,939.445
수량 | 한팩당 | Per Bag* |
100 - 400 | ₩22,939.445 | ₩2,293,961.759 |
500 + | ₩20,645.328 | ₩2,064,567.308 |
*다른 단위에 대한 가격 표시 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 190-2516
- 제조사 부품 번호:
- PT06A-10-6S
- 제조업체:
- Amphenol Socapex
제정법과 컴플라이언스
비준수
제품 세부 사항
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol PT Series Connectors
사양
속성 | 값 |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 1 kV ac |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | PT |
Maximum Operating Temperature | +125°C |
Colour | Green |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold |
Shell Plating | Cadmium |
Contact Material | Copper Alloy |