Hirschmann 14 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20, Screw Coupling,
- RS 제품 번호:
- 168-5622
- 제조사 부품 번호:
- 933067100 CM 06 EA 20-27 S
- 제조업체:
- Hirschmann
일시 품절-다음 입고 날짜는 02/05/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(100개가 1봉지안에)
₩24,912.731
수량 | 한팩당 | Per Bag* |
100 - 100 | ₩24,912.731 | ₩2,491,290.319 |
200 - 300 | ₩24,414.235 | ₩2,441,457.958 |
400 + | ₩23,926.088 | ₩2,392,626.039 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 168-5622
- 제조사 부품 번호:
- 933067100 CM 06 EA 20-27 S
- 제조업체:
- Hirschmann
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
Belden Hirschmann Cable-Mount MIL-Spec Circular Connector, 5A Current Rating - CM Series - 933067100 CM 06 EA 20-27 S
Looking for a rugged connector you can use in the toughest environments? This high-performance Belden MIL-spec circular connector is specifically designed to endure vibrations and resist corrosion. As a result, it provides secure and reliable connections between components. Glass-fibre reinforced PA material gives this product excellent strength and durability. Screw coupling ensures dependable mating so the connection remains intact for optimal signal transfer when equipment is running.
Features & Benefits
Straight cable socket and clamping cage provide strain relief to protect wires from damage and prevent unnecessary downtime
Broad operating temperature range from -40°C to +90°C enables use in heavy-duty indoor and outdoor environments
IP67 (ingress protection) rating indicates internal contacts and wires are protected from water and dust
Broad operating temperature range from -40°C to +90°C enables use in heavy-duty indoor and outdoor environments
IP67 (ingress protection) rating indicates internal contacts and wires are protected from water and dust
Applications
Automotive industry
Aerospace applications
Turbines in high-wind and high-humidity settings
Aerospace applications
Turbines in high-wind and high-humidity settings
What does 'MIL-spec' mean?
'MIL-spec' is short for military specification. It means that a component meets military standards and is designed to withstand and function in harsh ambient conditions.
Does this connector transfer reliable signals?
Yes. The silver contacts have excellent conductivity for optimal signal relays.
사양
속성 | 값 |
---|---|
Number of Contacts | 14 |
Gender | Female |
Contact Gender | Female |
Current Rating | 5A |
Voltage Rating | 50 V ac |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Contact Plating | Silver |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Strain Relief | Yes |