Renesas Electronics, 16bit 78K0R, 78K Microcontroller, 20MHz, 64 kB Flash, 64-Pin LFQFP
- RS 제품 번호:
- 901-6212
- 제조사 부품 번호:
- UPD78F1142AGB(S)-GAH-AX
- 제조업체:
- Renesas Electronics
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 901-6212
- 제조사 부품 번호:
- UPD78F1142AGB(S)-GAH-AX
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Family Name | 78K | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | 78K0R | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| ADCs | 1 (8 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Family Name 78K | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core 78K0R | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 10mm | ||
ADCs 1 (8 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.5mm | ||
- COO (Country of Origin):
- JP
78K0R/Kx3 Series 16-Bit Microcontrollers
The 78K series of Microcontrollers by Renesas are suitable for a wide range of applications.
78K0R/Kx3 microcontrollers are 16-bit low-power 78K0R CPU core, timers, A/D converters and serial interfaces. The power consumption is the same as an 8-Bit microcontroller and is for Consumer, Communication and Industrial applications.
78K0R/Kx3 microcontrollers are 16-bit low-power 78K0R CPU core, timers, A/D converters and serial interfaces. The power consumption is the same as an 8-Bit microcontroller and is for Consumer, Communication and Industrial applications.
Key Features:
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 64 KB to 512 KB flash memory
RAM capacities: 4 KB to 30 KB
Packages: 64 pins FPBGA or QFP package, 80/100/128//144-pin LQFP package
Minimum instruction execution time can be changed from high speed (0.05 μs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (61 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
Self-programming (with boot swap function/flash shield window function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
On-chip multiplier (16 x 16 bits)
On-chip key interrupt function
On-chip clock output/buzzer output controller
On-chip BCD adjustment
I/O ports: 55/70/88/116/132 (N-ch open drain: 4)
Timer: 10/14 channels
16-bit timer: 8/12 channels
Watchdog timer: 1 channel
Real-time counter: 1 channel
Serial interface
CSI: 2 channels/UART: 1 channel
CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
UART (LIN-bus supported): 1 channel
I2C: 1 channel
10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V): 8/16 channels
8-bit resolution D/A converter (AVREF1 = 1.8 V to 5.5 V): 2 channels
Operating ambient temperature: TA = -40 to +85°C
Operating voltage: VDD = 1.8 V to 5.5 V
Max. frequency: 20 MHz
ROM capacities: 64 KB to 512 KB flash memory
RAM capacities: 4 KB to 30 KB
Packages: 64 pins FPBGA or QFP package, 80/100/128//144-pin LQFP package
Minimum instruction execution time can be changed from high speed (0.05 μs: @ 20 MHz operation with high-speed system clock) to ultra low-speed (61 μs: @ 32.768 kHz operation with subsystem clock)
General purpose register: 8 x 32 bits registers (8 x 8 bits registers x 4 banks)
On-chip single-power-supply flash memory (with prohibition of chip erase/block erase/writing function)
Self-programming (with boot swap function/flash shield window function)
On-chip debug function
On-chip power-on-clear (POC) circuit and low voltage detector (LVI)
On-chip watchdog timer (operable with the on-chip internal low-speed oscillation clock)
On-chip multiplier (16 x 16 bits)
On-chip key interrupt function
On-chip clock output/buzzer output controller
On-chip BCD adjustment
I/O ports: 55/70/88/116/132 (N-ch open drain: 4)
Timer: 10/14 channels
16-bit timer: 8/12 channels
Watchdog timer: 1 channel
Real-time counter: 1 channel
Serial interface
CSI: 2 channels/UART: 1 channel
CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
CSI: 2 channels/UART: 1 channel/simplified I2C: 1/2 channels
UART (LIN-bus supported): 1 channel
I2C: 1 channel
10-bit resolution A/D converter (AVREF = 2.3 V to 5.5 V): 8/16 channels
8-bit resolution D/A converter (AVREF1 = 1.8 V to 5.5 V): 2 channels
Operating ambient temperature: TA = -40 to +85°C