Infineon CY8C5888AXQ-LP096, 32 bit ARM Cortex M3, CY8C58LP Microcontroller, 80 MHz, 256kB FLASH, 100-Pin TQFP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 90 units)*

₩4,111,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
90 - 90₩45,682.00₩4,111,434.00
180 +₩44,312.00₩3,988,098.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-3221
제조사 부품 번호:
CY8C5888AXQ-LP096
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Microcontroller

Series

CY8C58LP

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

80MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

4 x 8 Bit

Number of Programmable I/Os

72

Analogue Comparators

4

Maximum Operating Temperature

105°C

Length

14mm

Standards/Approvals

CAN 2.0B, JEDEC Standard JESD22-A103, USB 2.0 Certified Full-Speed (FS)

Width

14mm

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM

ADCs

2 x 12 Bit, 8 → 20 Bit

Program Memory Type

FLASH

Number of Timers

16

Automotive Standard

No

The Infineon PSoC 5LP is a true programmable embedded system on chip. The PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

Versatile IO system

Programmable clocking

LCD direct drive from any GPIO

Up to 62 general purpose GPIO pins

Schematic and firmware design support

Supports device programming and debugging

관련된 링크들