Microchip PIC18F25K83-I/SP, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩10,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 138 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 2₩5,190.00₩10,380.00
4 - 28₩5,090.00₩10,180.00
30 - 104₩4,980.00₩9,960.00
106 +₩4,880.00₩9,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-8068
제조사 부품 번호:
PIC18F25K83-I/SP
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

UART, SPI, LIN, I2C, DMX, CAN

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

5 Bit

Number of Programmable I/Os

25

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

ADCs

12 bit

Instruction Set Architecture

87 Instructions, 81 Instructions

Number of Timers

11

Program Memory Type

FLASH

The Microchip PIC series 8bit low power, high performance MCU with CAN technology that can be used in automotive and industrial applications. It has 32 KB flash memory, 2KB RAM and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Supports CAN 1.2, 2.0A and 2.0B

Six modes of operation

Supports legacy - Fully backward compatibly

Interrupt vector table

Programmable single or dual priority

Two level hardware context saving

Eliminates need for CPU involvement in data transfers

Access to all memory spaces and peripherals

Flexible source and destination message sizes

Programmable DMA priority

관련된 링크들