Infineon XMC1404F064X0200AAXUMA1, 32 bit ARM 32 Bit Cortex M0, XMC1400 Microcontroller, 48 MHz, 200kB FLASH, 64-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 16% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩5,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,754 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩5,540.00-
50 - 99₩4,600.0016%
100 - 249₩4,080.0026%
250 - 499₩3,820.0031%
500 +₩3,720.0032%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
260-5243
제조사 부품 번호:
XMC1404F064X0200AAXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Series

XMC1400

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

64

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Interface Type

IIS, IIC, LIN, SPI, UART, USART, USIC

Program Memory Size

200kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Programmable I/Os

34

Height

900μm

Analogue Comparators

4

Length

7mm

Standards/Approvals

RoHS

Width

7mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Instruction Set Architecture

Thumb-2

ADCs

6 x 12 bit

Automotive Standard

No

Number of Timers

8

Infineon Microcontroller, 200kByte Program Memory size, 64 Pin Count - XMC1404F064X0200AAXUMA1


This cable tie is designed for robust cable management, measuring 250mm in length and 4.65mm in width. Made from durable polyether ketone, these beige cable ties are engineered for high performance even in extreme temperature conditions, ranging from -55°C to +240°C. Supplied in a pack of 100, they are an efficient solution for various industrial applications.

Features & Benefits


• High-temperature resistance suitable for extreme environments

• Beige colour provides a discreet appearance for installations

• Capable of bundling cables up to 65mm in diameter

• Ideal for heavy-duty applications in automation and electronics

Applications


• Used for securing cables in high-temperature industrial settings

• Ideal for automation systems requiring reliable cable management

• Utilised in electrical assemblies where durability is essential

• Effective in mechanical setups to organise wiring

• Suitable for environments with challenging temperature fluctuations

What temperatures can cable ties withstand?


The ties can operate in temperatures ranging from -55°C to +240°C, which makes them suitable for a variety of demanding applications and environments.

How many ties are included in a standard pack?


Each pack contains 100 cable ties, providing ample supply for extensive projects or repeated use in various applications.

What makes the material suitable for heavy-duty use?


The use of polyether ketone confers high tensile strength and resistance to chemical degradation, which ensures longevity in industrial environments.

Can these be used for outdoor applications?


Yes, the high-temperature tolerance and durable material make them suitable for outdoor setups where environmental conditions may be harsh.

관련된 링크들