Infineon XMC1301T038F0032ABXUMA1, 32 bit ARM 32 Bit Cortex M0, XMC1300 Microcontroller, 32 MHz, 32kB FLASH, 38-Pin TSSOP
- RS 제품 번호:
- 260-5241
- 제조사 부품 번호:
- XMC1301T038F0032ABXUMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩7,720.00
재고있음
- 2,996 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 48 | ₩3,860.00 | ₩7,720.00 |
| 50 - 98 | ₩3,730.00 | ₩7,460.00 |
| 100 - 248 | ₩3,520.00 | ₩7,040.00 |
| 250 - 998 | ₩3,200.00 | ₩6,400.00 |
| 1000 + | ₩2,810.00 | ₩5,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-5241
- 제조사 부품 번호:
- XMC1301T038F0032ABXUMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Series | XMC1300 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 2 bit | |
| Program Memory Type | FLASH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Series XMC1300 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 2 bit | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 32kByte Program Memory, 32MHz Maximum Frequency - XMC1301T038F0032ABXUMA1
This power quality analyser adaptor is designed for efficient power quality monitoring and analysis. The device features an IP51 protection rating, ensuring it is suitable for various industrial environments. With dimensions of 96mm in width and height, and a depth of 100mm, it offers a compact solution for electrical diagnostics and monitoring needs.
Features & Benefits
• Multi-functional measuring capabilities facilitate comprehensive analysis
• Supports up to 40 harmonics for detailed electrical assessment
• Analyses voltage dips and detects asymmetry for proactive maintenance
• Equipped with advanced functionalities for energy management and load profiling
• User-friendly graphical display enhances data visibility and interpretation
Applications
• Used for compliance testing in electrical systems
• Effective in industrial settings to monitor power quality
• Utilised in diagnostics of electrical supply disturbances
• Ideal for assessing energy tariffs and load factors in facilities
How does the analyser ensure accurate measurement across different conditions?
The device features an accuracy class defined by IEC standards, ensuring reliable active and reactive power measurements along with effective limit violation queries. Its sampling frequency of 10,240Hz allows for precise data capture in varying operational conditions.
What is the data storage capacity for recorded measurements?
It offers a storage capacity of 2 Gbyte, which provides ample space for long-term data logging and record keeping necessary for thorough analysis and reporting.
How does the device handle communication with other systems?
The adaptor supports Modbus TCP and IEC 61850 protocols, facilitating seamless integration with existing monitoring solutions for enhanced data management and control capabilities.
관련된 링크들
- Infineon XMC1301T038F0032ABXUMA1, 32 bit ARM 32 Bit Cortex M0, XMC1300 Microcontroller, 32 MHz, 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T038X0032ABXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T016X0032ABXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 32kB FLASH, 16-Pin TSSOP
- Infineon XMC1100T016F0032ABXUMA1, 32 bit ARM Cortex M0, XMC4000 Microcontroller, 32 MHz, 32kB FLASH, 14-Pin TSSOP
- Infineon XMC1100T038X0064ABXUMA1, 32 bit ARM Cortex M0, XMC1100 Microcontroller, 32 MHz, 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T038X0064ABXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T038X0200ABXUMA1, 32 bit ARM Cortex M0, XMC1302 Microcontroller, 32 MHz, 200kB FLASH, 38-Pin TSSOP
- Infineon XMC1402T038X0032AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 32kB FLASH, 38-Pin TSSOP