Microchip PIC16F1503T-I/SL, 8 bit PIC, PIC16 Microcontroller, 20 MHz, 3.5kB FLASH, 14-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
238-0661
제조사 부품 번호:
PIC16F1503T-I/SL
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

I2C/SPI

Program Memory Size

3.5kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

12

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

8.65mm

Width

6mm

Height

1.75mm

Minimum Supply Voltage

2.3V

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

The Microchip 8-Bit microcontrollers incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications. The PIC16F1503 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a configurable oscillator with ±1% accuracy.

Operating speed 20 MHz clock input and 200 ns instruction cycle

Direct, indirect and relative addressing modes

Sleep current 20 nA

Operating current 30 mA

Programmable code protection

Fixed voltage reference 1.024V

5-Bit Digital-to-Analog Converter (DAC)

관련된 링크들