Microchip PIC18F57K42-I/PT, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 48-Pin TQFP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1250개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 tray of 250 units)*

₩1,293,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
절감
250 - 1000₩5,174.00₩1,293,650.00-
1250 +₩5,072.00₩1,267,800.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8947
제조사 부품 번호:
PIC18F57K42-I/PT
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

44

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Width

7mm

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

ADCs

43 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

The Microchip microcontroller feature a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison, Temperature Sensor, Vectored Interrupt Controller with fixed latency for handling interrupts, System Bus Arbiter, Direct Memory Access capabilities, UART with support for Asynchronous, DMX, DALI and LIN transmissions, SPI, I2C, memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.

C Compiler optimized RISC architecture

Up to 64 MHz clock input

62.5 ns minimum instruction cycle

Two Direct Memory Access (DMA) Controllers

Vectored Interrupt capability

Selectable high/low priority

Programmable vector table base address

31-Level deep hardware stack

Low current power on reset (POR)

Configurable Power up timer (PWRT)

Brown out reset (BOR)

low power BOR (LPBOR) Option

Windowed Watchdog timer (WWDT)

관련된 링크들