Infineon, 32 bit ARM Cortex M0, TLE984x Microcontroller, 25 MHz, 48kB FLASH, 48-Pin VQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
218-4415
제조사 부품 번호:
TLE9845QXXUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Series

TLE984x

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Interface Type

UART, LIN

Program Memory Size

48kB

Maximum Clock Frequency

25MHz

RAM Size

4kB

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Number of Programmable I/Os

10

Standards/Approvals

RoHS

Maximum Expanded Memory Size

48kB

Height

850μm

Width

7mm

Length

7mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Automotive Standard

AEC

Instruction Set Architecture

Thumb-2

ADCs

10 bit

Number of Timers

3

The Infineon TLE984x product family integrates an Arm cortex M0 microcontroller. It is a system on a chip that provides the capability to drive a power PN MOSFET half-bridge. TLE984x series combined with the PN MOSFET half-bridge is designed to address smart DC brush motor control application like HVAC blowers or fuel pumps.

Complete system-on-chip

Minimum number of external components reduces BOM cost

8-bit ADC with 7 channels for voltage and temperature supervision

PWM signal generator and 16 bit timers

VQFN package with 7x7 mm footprint enables PCB space saving

관련된 링크들