Silicon Labs EFM32WG395F256-B-BGA120, 32bit ARM Cortex M4 Microcontroller, EFM32, 48MHz, 256 kB Flash, 120-Pin BGA
- RS 제품 번호:
- 198-4604
- 제조사 부품 번호:
- EFM32WG395F256-B-BGA120
- 제조업체:
- Silicon Labs
일시 품절-다음 입고 날짜는 12/03/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(2개가 1팩안에)
₩27,491.456
수량 | 한팩당 | 한팩당* |
2 - 64 | ₩27,491.456 | ₩54,982.912 |
66 - 128 | ₩26,884.291 | ₩53,768.583 |
130 + | ₩26,308.175 | ₩52,618.075 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 198-4604
- 제조사 부품 번호:
- EFM32WG395F256-B-BGA120
- 제조업체:
- Silicon Labs
참조 문서
제정법과 컴플라이언스
제품 세부 사항
The Silicon Labs EFM32WG series 120 pin microcontroller offers unmatched performance and ultra-low power consumption in both active and sleep modes. ARM Cortex-M4 processor making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
It performs ultra-low power operation
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
0.65 μA current in Stop (EM3), with brown-out detection and RAM retention
63 μA/MHz in EM1
211 μA/MHz in Run mode (EM0)
It has fast wake-up time of 2 μs
Hardware cryptography (AES)
32 kB of RAM used
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Family Name | EFM32 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 120 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
Program Memory Type | Flash |