Renesas Electronics R5F566TEADFP#30, 32bit RXv3 Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP
- RS 제품 번호:
- 182-6053
- 제조사 부품 번호:
- R5F566TEADFP#30
- 제조업체:
- Renesas Electronics
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(20개가 1트레이안에)
₩9,674.964
수량 | 한팩당 | Per Tray* |
20 - 80 | ₩9,674.964 | ₩193,499.282 |
100 + | ₩8,707.295 | ₩174,149.354 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 182-6053
- 제조사 부품 번호:
- R5F566TEADFP#30
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
160-MHz, 32-bit RX MCU, on-chip FPU, 816 Core Mark, Supportive of 5V power supply, up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter (up to 7 channels), Single-end/pseudo differential input supportive amplifier (6 channels), Analog comparator (6 channels), 160 MHz PWM (4 channels for 3-phase complementary, 2 channels for 5-phase complementary, 10 channels for single-phase complementary), 4-channel high-resolution PWM with resolution of 195 ps at the minimum, Host/function or OTG controller with full-speed USB 2.0 transfer, CAN, Encryption functions (optional).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Family Name | RX66T |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RXv3 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 160MHz |
RAM Size | 64 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 32 bit |
Number of SPI Channels | 8 |
Number of UART Channels | 7 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of I2C Channels | 8 |
Number of USART Channels | 0 |
Number of CAN Channels | 1 |
ADCs | 30 x 12 bit |
Length | 14.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 3 |
Instruction Set Architecture | DSP |
Height | 1.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Width | 14.1mm |
Data Rate | 30Mbit/s |
Dimensions | 14.1 x 14.1 x 1.4mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (10 x 32 bit) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 1 |