- RS 제품 번호:
- 165-9032
- 제조사 부품 번호:
- Z86E3016PSG
- 제조업체:
- Zilog
일시 품절-문의: krenquiry@rs-components.com
단가 개당가격(15개가 1튜브안에)
₩11,570.629
수량 | 한팩당 | Per Tube* |
15 - 15 | ₩11,570.629 | ₩173,555.988 |
30 - 45 | ₩11,280.846 | ₩169,217.865 |
60 + | ₩11,108.356 | ₩166,618.44 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 165-9032
- 제조사 부품 번호:
- Z86E3016PSG
- 제조업체:
- Zilog
제정법과 컴플라이언스
제품 세부 사항
Z8 Family Microcontrollers, Zilog
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Family Name | Z8 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | Z8 |
Data Bus Width | 8bit |
Program Memory Size | 4 kB |
Maximum Frequency | 16MHz |
RAM Size | 237 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 3.5 → 5.5 V |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Program Memory Type | EPROM |
Maximum Operating Temperature | +70 °C |
Length | 37.34mm |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Width | 14.1mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | 0 °C |
Dimensions | 37.34 x 14.1 x 3.94mm |
Height | 3.94mm |
Number of LIN Channels | 0 |
Instruction Set Architecture | CISC |