STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 80MHz, 1 MB Flash, 169-Pin UFBGA
- RS 제품 번호:
- 135-7988
- 제조사 부품 번호:
- STM32L496AGI6
- 제조업체:
- STMicroelectronics
대량 구매 할인 기용 가능
Subtotal (1 tray of 416 units)*
₩6,334,065.92
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 416 - 416 | ₩15,226.12 | ₩6,334,065.92 |
| 832 + | ₩13,660.08 | ₩5,682,672.24 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-7988
- 제조사 부품 번호:
- STM32L496AGI6
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | UFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 320 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 3 | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of USART Channels | 3 | |
| Dimensions | 7.05 x 7.05 x 0.5mm | |
| Width | 7.05mm | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.5mm | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 3 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 3(24 x 12 bit) | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7.05mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Family Name STM32 | ||
Package Type UFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 169 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 80MHz | ||
RAM Size 320 kB | ||
USB Channels 1 | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of USART Channels 3 | ||
Dimensions 7.05 x 7.05 x 0.5mm | ||
Width 7.05mm | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.5mm | ||
Number of PCI Channels 0 | ||
Number of ADC Units 3 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 3(24 x 12 bit) | ||
Instruction Set Architecture DSP | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 7.05mm | ||
STM32L4 Series Microcontrollers, STMicroelectronics
The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.
Ultra-low-power with FlexPowerControl
ARM® 32-bit Cortex®-M4 Core CPU with FPU, Adaptive real-time accelerator (ART Accelerator™)
Different clock sources with prescaler, safe clock switching and clock management
Real Time Clock (RTC) with Hardware calendar, alarms and calibration
LCD controller 8´40 or 4´44 with step-up converter
Up to 24 capacitive sensing channels
16 timers
Up to 114 fast Inputs/Outputs, most 5V-tolerant
Up to 1MB Flash memory
Four digital filters for sigma delta modulator
Rich analogue peripherals, ADC, DAC, Op Amp, Comparators
Communication interfaces, USB OTG 2.0, SAI, I²C, USART, SPI, CAN, SWPMI
14-channel DMA controller
True random number generator
CRC calculation unit, 96-bit unique ID
Serial Wire Debug (SWD), JTAG, Embedded Trace Macrocell™ development support
ARM® 32-bit Cortex®-M4 Core CPU with FPU, Adaptive real-time accelerator (ART Accelerator™)
Different clock sources with prescaler, safe clock switching and clock management
Real Time Clock (RTC) with Hardware calendar, alarms and calibration
LCD controller 8´40 or 4´44 with step-up converter
Up to 24 capacitive sensing channels
16 timers
Up to 114 fast Inputs/Outputs, most 5V-tolerant
Up to 1MB Flash memory
Four digital filters for sigma delta modulator
Rich analogue peripherals, ADC, DAC, Op Amp, Comparators
Communication interfaces, USB OTG 2.0, SAI, I²C, USART, SPI, CAN, SWPMI
14-channel DMA controller
True random number generator
CRC calculation unit, 96-bit unique ID
Serial Wire Debug (SWD), JTAG, Embedded Trace Macrocell™ development support
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.
Up to 1MB Flash Memory
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed
LCD 8x40 or 4x44 with step-up converter
USB OTG 2.0 full-speed
