Renesas Electronics, 16bit RL78, RL78/G12 Microcontroller, 24MHz, 2 (Data Flash) kB, 4 (Code Flash) kB Flash, 24-Pin

대량 구매 할인 기용 가능

Subtotal (1 pack of 4 units)*

₩12,099.68

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
4 - 36₩3,024.92₩12,099.68
40 - 96₩2,718.48₩10,877.68
100 - 196₩2,472.20₩9,886.92
200 - 396₩2,267.28₩9,065.36
400 +₩2,090.56₩8,366.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
122-5512
제조사 부품 번호:
R5F10277ANA#U0
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Family Name

RL78/G12

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

2 (Data Flash) kB, 4 (Code Flash) kB

Maximum Frequency

24MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Length

4mm

ADCs

1 (11 x 8 bit/11 x 10 bit)

Height

0.75mm

Width

4mm

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.75mm

RL78/G12, 16-Bit Microcontrollers, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.


RL78 Family Microcontrollers, Renesas Electronics