Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 266MHz ROMLess, 256-Pin LFQFP
- RS 제품 번호:
- 121-6895
- 제조사 부품 번호:
- R5S72690P266FP#VZ
- 제조업체:
- Renesas Electronics
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩53,168.28
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩53,168.28 |
| 5 - 9 | ₩49,447.76 |
| 10 - 49 | ₩45,988.56 |
| 50 - 99 | ₩42,770.00 |
| 100 + | ₩39,775.16 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-6895
- 제조사 부품 번호:
- R5S72690P266FP#VZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 256 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Maximum Frequency | 266MHz | |
| RAM Size | 2.5 MB | |
| USB Channels | 1 x Host | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Height | 1.55mm | |
| Width | 28.1mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 28.1 x 28.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | ROMLess | |
| Number of ADC Units | 1 | |
| Length | 28.1mm | |
| ADCs | 1 (8 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 256 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Maximum Frequency 266MHz | ||
RAM Size 2.5 MB | ||
USB Channels 1 x Host | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Height 1.55mm | ||
Width 28.1mm | ||
Instruction Set Architecture RISC | ||
Dimensions 28.1 x 28.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type ROMLess | ||
Number of ADC Units 1 | ||
Length 28.1mm | ||
ADCs 1 (8 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
SH Family Microcontrollers, Renesas
The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.
· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
SuperH Family Microcontrollers, Renesas Electronics