STMicroelectronics STM32C071KBT6TR, 32 bit ARM 32 Bit Cortex M0, STM32C0 Microcontroller, 48 MHz, 128kB FLASH, 32-Pin

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩2,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 312 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩2,340.00
10 +₩2,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
397-791
제조사 부품 번호:
STM32C071KBT6TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Microcontroller

Series

STM32C0

Package Type

LQFP-32

Mount Type

Surface

Pin Count

32

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

24kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47

Minimum Supply Voltage

1.76V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

12 bit

COO (Country of Origin):
CN
The STMicroelectronics ARM Microcontrollers are based on high-performance Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals.

Reset and power management

Clock management

Up to 61 fast Input Outputs

5 channel DMA controller with flexible mapping

12 bit 0.4 micro sec ADC

Tape and Real Packaging

Calendar RTC with alarm

관련된 링크들