STMicroelectronics STM32WL33K8V6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩7,760.00-
10 - 99₩7,000.009%
100 +₩6,440.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
285-622
제조사 부품 번호:
STM32WL33K8V6
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Microcontroller

Series

ARM Cortex M0

Package Type

VFQFPN-32

Mount Type

Surface

Pin Count

32

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

958MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ETSI EN 303 131, ETSI EN 300 220, Category 1, ARIB STD T67, T108, FCC part 90, FCC Part 15

Analogue Comparators

1

DACs

1 x 6 Bit

Length

5mm

Number of Programmable I/Os

32

Width

6mm

Height

7mm

Minimum Supply Voltage

1.7V

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

ADCs

12 bit

Number of Timers

5

Program Memory Type

FLASH

COO (Country of Origin):
PH
The STMicroelectronics STM32WL33xx is a high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands such as 433, 868, and 915 MHz. It adopts a single-core architecture embedding an Arm® 32-bit Cortex®-M0+ CPU that can operate up to 64 MHz. It integrates high-speed and flexible memory types: up to 256 Kbyte flash memory, and up to 32 Kbyte RAM, onetime programmable (OTP) memory area of 1 Kbyte. Direct data transfer between memory and peripherals and from memory-to-memory is supported by seven DMA channels with fully-flexible channel mapping by the DMAMUX peripheral.

Ultra-low power sub-1GHz wireless system-on-chip

Programmable TX power up to +20dBm

Suitable for worldwide certifications Europe ETSI EN 300 220 and category 1 compliant and ETSI EN 303 131

Japan ARIB STD T67 and T108

Fully configurable hardware sequencer for autonomous radio operations

Low power autonomous wakeup receiver and featurings

Ultra low power architecture

Peripherals and analog front end

Communication interfaces

Ultra low power on reset and power down

관련된 링크들