M5Stack M5Core2 32 Bit MCU Development Kit K010
- RS 제품 번호:
- 230-5107
- 제조사 부품 번호:
- K010
- 제조업체:
- M5Stack
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 230-5107
- 제조사 부품 번호:
- K010
- 제조업체:
- M5Stack
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | M5Stack | |
| Classification | Development Kit | |
| Kit Name | M5Core2 | |
| Technology | 32 Bit MCU | |
| Device Core | ESP32 | |
| Processor Family Name | ESP32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 M5Stack | ||
Classification Development Kit | ||
Kit Name M5Core2 | ||
Technology 32 Bit MCU | ||
Device Core ESP32 | ||
Processor Family Name ESP32 | ||
- COO (Country of Origin):
- CN
The M5Stack M5Core2 is the second generation core device in the M5Stack development kit series, which further enhances the functions of the original generation of cores. The MCU is an ESP32 model D0WDQ6-V3 and has dual core Xtensa® 32-bit 240Mhz LX6 processors that can be controlled separately. M5Core2 also features a built-in RTC module which can provide accurate timing. The power supply is managed by an AXP192 power management chip, which can effectively control the power consumption of the base and a built-in green LED power indicator helps to notify the user of battery level. The battery capacity has been upgraded to 390mAh, which can power the core for much longer than the previous model.
ESP32-based, built-in Bluetooth, WiFi
16M Flash,8M PSRAM
Built-in speaker, power indicator, v vibration motor, RTC, I2S amplify ier, capacitive e touch screen, power button, reset button
TF card slot (16G Maximum size)
Built-in lithium battery, equipped with power management chip
16M Flash,8M PSRAM
Built-in speaker, power indicator, v vibration motor, RTC, I2S amplify ier, capacitive e touch screen, power button, reset button
TF card slot (16G Maximum size)
Built-in lithium battery, equipped with power management chip