STMicroelectronics Nucleo Pack MCU Development Kit P-NUCLEO-IOM01M1

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
182-7766
제조사 부품 번호:
P-NUCLEO-IOM01M1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Classification

Development Kit

Kit Name

Nucleo Pack

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

STM32F446RET6

Processor Type

Microcontroller

COO (Country of Origin):
IT
STEVAL-IOM001V1
IO-Link master PHY based on L6360
Interrupt diagnostics pin
I²C and UART interface
SPI (slave) interface
65 mA selectable (3.3 or 5.0 V) linear regulator
CQ (push-pull) and L+ (high side) switches
IQ additional IEC61131-2 type 1 digital input
L+ and CQ overload and overheating protections with non-dissipative cut-off function
QFN-26L (3.5x5x1 mm) package
Operating voltage range from 18 to 32.5 V
Additional high side switch for L+ heavy loads
LEDs for status and diagnostics
Ground and VCC wire break protections
Equipped with ST morpho connectors
32-bit Micro-controller based on ARM®Cortex®-M4 core (180 MHz max.) with 512-Kbyte Flash memory and 128 (+4) Kbyte RAM
Two types of extension resources: Arduino™ UNO Revision 3 connectivity and ST morpho extension pin headers for full access to all STM32 I/Os
Mbed-enabled
On-board ST-LINK/V2-1 debugger/programmer with SWD connector: selection-mode switch to use the kit as a standalone ST-LINK/V2-1
Two push-buttons: USER and RESET

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들