- RS 제품 번호:
- 706-4304
- 제조사 부품 번호:
- DB1C-C1RB
- 제조업체:
- ZF
일시 품절-다음 입고 날짜는 23/12/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩7,077.265
수량 | 한팩당 |
1 + | ₩7,077.265 |
- RS 제품 번호:
- 706-4304
- 제조사 부품 번호:
- DB1C-C1RB
- 제조업체:
- ZF
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Cherry DB Series Microswitches
Cherry DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Through Hole |
Contact Current Rating | 6 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
Operating Force | 0.64 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold; Silver Alloy |
Mechanical Life | 15000000Operations |
Operating Temperature Range | -40 → +120°C |