- RS 제품 번호:
- 168-3286
- 제조업체:
- RS PRO
25 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1봉지안에)
₩11,860.412
수량 | 한팩당 | Per Bag* |
50 - 50 | ₩11,860.412 | ₩592,986.122 |
100 - 450 | ₩11,563.73 | ₩578,160.607 |
500 + | ₩9,516.273 | ₩475,822.29 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 168-3286
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
These capacitors are specially designed for audio applications. Constructed from the finest Indian Ruby Mica plates which are cut by hand and then have silver electrodes printed on. The plates are stacked by hand to the required value, have their edges reinforced with silver paste and then sintered at 560°C. After firing they are cut into individual chips ready for lead attachment again by hand. To enhance their audio properties, solid silver lead wires are attached before final trimming and dipping in epoxy resin.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Series | CA1D |
Capacitance | 1nF |
Voltage | 500V dc |
Dimensions | 15 x 6.5 x 13mm |
Lead Pitch | 10.2mm |
Construction | Flat |
Tolerance | ±1% |
Depth | 6.5mm |
Height | 13mm |
Length | 15mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Terminal Type | Radial |
Capacitor Family | Multilayer |